


FSWN912 | |
|---|---|
DigiKey Part Number | 298-FSWN912-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSWN912 |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Material Polyethylene (MDPE) |
Series | Jacket (Insulation) Diameter 0.590" (14.99mm) |
Packaging Digi-Spool®, Continuous Spool | Tensile Strength 81.6kg |
Part Status Active | Jacket Color Black |
Style Multiple Fibers | Bend Radius 149.86mm |
Type Singlemode | Features 12 Fibers, Armored, Rip Cord |
Length Enter Number of Feet in Order Quantity | Operating Temperature -40°C ~ 70°C |
Core Diameter 9µm | Spool Size 3280.0' (999.7m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.02000 | ¥28.02 |
| 5 | ¥26.68000 | ¥133.40 |
| 10 | ¥26.09800 | ¥260.98 |
| 25 | ¥25.36160 | ¥634.04 |
| 50 | ¥24.81380 | ¥1,240.69 |
| 100 | ¥24.27830 | ¥2,427.83 |

