
FSTN924 | |
|---|---|
DigiKey Part Number | FSTN924-ND |
Manufacturer | |
Manufacturer Product Number | FSTN924 |
Description | CBL FBR OPT 125UM SNGLMOD 999.7M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm 3280.0' (999.7m) |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Material Polyethylene (MDPE) |
Series | Jacket (Insulation) Diameter 0.400" (10.16mm) |
Packaging Spool | Tensile Strength 81.6kg |
Part Status Active | Jacket Color Black |
Style Multiple Fibers | Bend Radius 101.6mm |
Type Singlemode | Features 24 Fibers |
Length 3280.0' (999.7m) | Operating Temperature -40°C ~ 70°C |
Core Diameter 9µm |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.34853 | ¥16,697.06 |
| 4,000 | ¥8.16777 | ¥32,671.08 |
| 6,000 | ¥8.06380 | ¥48,382.80 |
| 10,000 | ¥7.93451 | ¥79,345.10 |
| 14,000 | ¥7.85048 | ¥109,906.72 |
| 20,000 | ¥7.76224 | ¥155,244.80 |


