


FSDX84-12-C | |
|---|---|
DigiKey Part Number | 298-10769-ND |
Manufacturer | |
Manufacturer Product Number | FSDX84-12-C |
Description | CONN FERRULE DIN 6AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 23.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Blue |
Insulation Insulated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.56600 | ¥55.66 |
| 25 | ¥5.40840 | ¥135.21 |
| 50 | ¥5.29280 | ¥264.64 |
| 100 | ¥5.17780 | ¥517.78 |
| 300 | ¥5.00280 | ¥1,500.84 |
| 500 | ¥4.92296 | ¥2,461.48 |
| 1,000 | ¥4.81678 | ¥4,816.78 |
| 2,500 | ¥4.67976 | ¥11,699.40 |


