Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Ferrule Installation Solutions

FSDX77-8-D

DigiKey Part Number
298-11992-ND
Manufacturer
Manufacturer Product Number
FSDX77-8-D
Description
CONN FERRULE DIN 18AWG RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Panduit Corp
Size
18 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
14.50mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,936
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥1.16600¥11.66
25¥1.13480¥28.37
50¥1.11140¥55.57
100¥1.08830¥108.83
250¥1.05724¥264.31
500¥1.03458¥517.29
1,000¥1.01241¥1,012.41
2,500¥0.98370¥2,459.25
Manufacturers Standard Package