


FSD92-32-Q | |
|---|---|
DigiKey Part Number | FSD92-32-Q-ND |
Manufacturer | |
Manufacturer Product Number | FSD92-32-Q |
Description | CONN FERRULE DIN 300 MCM YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 300MCM (150.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 300MCM (150.00mm²) |
Packaging Bulk | Length - Overall 58.00mm |
Part Status Active | Length - Pin 32.00mm |
Type Single Wire | Color Yellow |
Insulation Insulated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.53000 | ¥82.53 |
| 10 | ¥76.74600 | ¥767.46 |
| 25 | ¥74.56240 | ¥1,864.06 |
| 50 | ¥72.94960 | ¥3,647.48 |
| 100 | ¥71.37010 | ¥7,137.01 |
| 250 | ¥69.33068 | ¥17,332.67 |
| 500 | ¥67.82472 | ¥33,912.36 |
| 1,000 | ¥66.34952 | ¥66,349.52 |
| 2,500 | ¥64.44534 | ¥161,113.35 |


