FSD90-25-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥12.75240
Datasheet
Red Wire Ferrule Connector DIN 3/0 AWG (95.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Wire Ferrule Connector DIN 3/0 AWG (95.00mm²) Single Wire
Ferrule Installation Solutions

FSD90-25-Q

DigiKey Part Number
298-14511-ND
Manufacturer
Manufacturer Product Number
FSD90-25-Q
Description
CONN FERRULE DIN 3/0AWG RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 3/0 AWG (95.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Panduit Corp
Size
3/0 AWG (95.00mm²)
Packaging
Bulk
Length - Overall
44.00mm
Part Status
Active
Length - Pin
25.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2787.0Conta-Clip, Inc.02080-2787.0-ND¥12.75240Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.56000¥68.56
10¥63.74500¥637.45
25¥61.93240¥1,548.31
50¥60.59260¥3,029.63
100¥59.28180¥5,928.18
250¥57.58896¥14,397.24
500¥56.33868¥28,169.34
1,000¥55.11407¥55,114.07
2,500¥53.53360¥133,834.00
Manufacturers Standard Package