Blue Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
Ferrule Installation Solutions

FSD87-25-Q

DigiKey Part Number
298-14509-ND
Manufacturer
Manufacturer Product Number
FSD87-25-Q
Description
CONN FERRULE DIN 1AWG BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
Panduit Corp
Size
1 AWG (50.00mm²)
Series
Length - Overall
41.00mm
Packaging
Bulk
Length - Pin
25.00mm
Part Status
Active
Color
Blue
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11251500American Electrical Inc.93288-1657-ND¥19.52000Parametric Equivalent
9019350000Weidmüller369019350000-ND¥11.83000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.85000¥40.85
10¥37.98400¥379.84
25¥36.91080¥922.77
50¥36.11180¥1,805.59
100¥35.33190¥3,533.19
250¥34.32480¥8,581.20
500¥33.58114¥16,790.57
1,000¥32.85240¥32,852.40
2,500¥31.91206¥79,780.15
Manufacturers Standard Package