Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSD80-8-DK

DigiKey Part Number
298-FSD80-8-DKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSD80-8-DK
Description
CONN FERRULE DIN 14AWG BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Panduit Corp
Size
14 AWG (2.50mm²)
Packaging
Digi-Reel®
Length - Overall
14.50mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,544
Check for Additional Incoming Stock
All prices are in CNY
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥3.43200¥34.32
25¥3.33440¥83.36
50¥3.26160¥163.08
100¥3.19220¥319.22
250¥3.10192¥775.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.