
FSD78-8-K | |
|---|---|
DigiKey Part Number | 298-FSD78-8-KTR-ND - Tape & Reel (TR) 298-FSD78-8-KCT-ND - Cut Tape (CT) 298-FSD78-8-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSD78-8-K |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 16 AWG (1.50mm²) |
Series | Length - Overall 14.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Pin 8.00mm |
Part Status Active | Color Black |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.79500 | ¥27.95 |
| 25 | ¥2.71240 | ¥67.81 |
| 50 | ¥2.65460 | ¥132.73 |
| 100 | ¥2.59680 | ¥259.68 |
| 250 | ¥2.52368 | ¥630.92 |
| 500 | ¥2.46926 | ¥1,234.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.34578 | ¥2,345.78 |
| 2,000 | ¥2.29526 | ¥4,590.52 |
| 3,000 | ¥2.26614 | ¥6,798.42 |
| 5,000 | ¥2.23000 | ¥11,150.00 |
| 7,000 | ¥2.20649 | ¥15,445.43 |
| 10,000 | ¥2.18184 | ¥21,818.40 |



