FSD76-8-3K8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 42,462
Unit Price: ¥2.65000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24,500
Unit Price: ¥1.08614
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 856
Unit Price: ¥2.98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥1.24000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1,330
Unit Price: ¥1.32000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥1.41000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥0.99000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥1.90204

Parametric Equivalent


WAGO Corporation
In Stock: 22,827
Unit Price: ¥1.74000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4,780
Unit Price: ¥2.32000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥0.74428
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥0.68408
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥0.90970
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥1,017.81388
Datasheet
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Ferrule Installation Solutions

FSD76-8-3K8

DigiKey Part Number
298-FSD76-8-3K8TR-ND - Tape & Reel (TR)
298-FSD76-8-3K8CT-ND - Cut Tape (CT)
298-FSD76-8-3K8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSD76-8-3K8
Description
CONN FERRULE DIN 18AWG GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
Panduit Corp
Size
18 AWG (0.75mm²)
Series
Length - Overall
14.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Pin
8.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSD76-8-DPanduit Corp42,462298-10285-ND¥2.65000Parametric Equivalent
FSD76-8-DSL8Panduit Corp24,500298-10746-ND¥1.08614Parametric Equivalent
FSD76-8-KPanduit Corp856298-FSD76-8-KCT-ND¥2.98000Parametric Equivalent
FSDX76-8-DPanduit Corp0298-10756-ND¥1.24000Parametric Equivalent
1200105Phoenix Contact1,330277-10203-ND¥1.32000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥1.36500¥13.65
25¥1.32960¥33.24
50¥1.30000¥65.00
100¥1.27270¥127.27
250¥1.23648¥309.12
500¥1.20986¥604.93
1,000¥1.18390¥1,183.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.14382¥3,431.46
6,000¥1.11916¥6,714.96
9,000¥1.10499¥9,944.91
15,000¥1.08737¥16,310.55
21,000¥1.07591¥22,594.11
30,000¥1.06389¥31,916.70
Manufacturers Standard Package