FSD73-6-D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 10,557
Unit Price: ¥1.90000
Datasheet
Yellow Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire
Ferrule Installation Solutions

FSD73-6-D

DigiKey Part Number
298-10284-ND
Manufacturer
Manufacturer Product Number
FSD73-6-D
Description
CONN FERRULE DIN 24AWG YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
Panduit Corp
Size
24 AWG (0.25mm²)
Series
Length - Overall
10.50mm
Packaging
Bag
Length - Pin
6.00mm
Part Status
Active
Color
Yellow
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
216-321WAGO Corporation10,5572946-216-321-ND¥1.90000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.96900¥29.69
25¥2.88800¥72.20
50¥2.82500¥141.25
100¥2.76550¥276.55
250¥2.68676¥671.69
500¥2.62904¥1,314.52
1,000¥2.57238¥2,572.38
2,500¥2.49936¥6,248.40
Manufacturers Standard Package