
FOPPX24Y | |
|---|---|
DigiKey Part Number | FOPPX24Y-ND |
Manufacturer | |
Manufacturer Product Number | FOPPX24Y |
Description | CBL FBR OPTIC 125UM MULMOD 500M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.730" (18.54mm) |
Series | Tensile Strength 18.1kg |
Packaging Spool | Jacket Color Aqua |
Part Status Active | Bend Radius 185.42mm |
Style Multiple Fibers | Features 24 Fibers, Armored |
Type Multimode | Operating Temperature -40°C ~ 75°C |
Length 1640.4' (500.0m) | Base Product Number |
Core Diameter 50µm |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,640 | ¥71.11104 | ¥116,622.11 |
| 3,280 | ¥69.56045 | ¥228,158.28 |
| 4,920 | ¥68.66799 | ¥337,846.51 |
| 8,200 | ¥67.55848 | ¥553,979.54 |
| 11,480 | ¥67.53938 | ¥775,352.08 |



