


FODPX06Y | |
|---|---|
DigiKey Part Number | 298-FODPX06Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FODPX06Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Series | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Packaging Digi-Spool®, Continuous Spool | Tensile Strength 13.6kg |
Part Status Active | Jacket Color Aqua |
Style Multiple Fibers | Bend Radius 45.72mm |
Type Multimode | Features 6 Fibers |
Length Enter Number of Feet in Order Quantity | Operating Temperature -20°C ~ 70°C |
Core Diameter 50µm | Spool Size 3000.0' (914.4m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 5 | ¥25.74800 | ¥128.74 |
| 10 | ¥25.19300 | ¥251.93 |
| 25 | ¥24.47360 | ¥611.84 |
| 50 | ¥23.94700 | ¥1,197.35 |
| 100 | ¥23.43050 | ¥2,343.05 |


