


FOCRZ06Y | |
|---|---|
DigiKey Part Number | 298-FOCRZ06Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FOCRZ06Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.310" (7.87mm) |
Manufacturer Panduit Corp | Tensile Strength 40.8kg |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Bend Radius 152.4mm |
Part Status Active | Ratings OFNR |
Style Multiple Fibers | Features 6 Fibers |
Type Multimode | Operating Temperature -40°C ~ 75°C |
Length Enter Number of Feet in Order Quantity | Spool Size 150.0' (45.7m) |
Cladding Diameter 125µm | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.99000 | ¥29.99 |
| 5 | ¥28.52400 | ¥142.62 |
| 10 | ¥27.90600 | ¥279.06 |
| 25 | ¥27.11640 | ¥677.91 |
| 50 | ¥26.53260 | ¥1,326.63 |
| 100 | ¥25.96060 | ¥2,596.06 |

