
FLCSSCBUY | |
|---|---|
DigiKey Part Number | 298-12680-ND |
Manufacturer | |
Manufacturer Product Number | FLCSSCBUY |
Description | THE LC OPTICAM SINGLEMODE SIMPL |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Natural |
Datasheet | Datasheet |
Category | Cable Diameter 0.9mm |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Housing Color Natural |
Part Status Obsolete | Boot Color Blue |
Connector Style LC | Attenuation - Typ -0.1dB |
Connector Type Plug | Reflection -50dB |
Simplex/Duplex Simplex | Housing Material Plastic |
Mode Singlemode | Ferrule Material Zirconia, Ceramic |
Fiber Core Diameter 9µm | Body Material Plastic |
Fiber Cladding Diameter 125µm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSOCLC9 | Panduit Corp | 1,099 | 298-FSOCLC9-ND | ¥232.93000 | MFR Recommended |



