


F93-40-Q | |
|---|---|
DigiKey Part Number | 298-14487-ND |
Manufacturer | |
Manufacturer Product Number | F93-40-Q |
Description | CONN FERRULE 350 MCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 350MCM (185.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Size 350MCM (185.00mm²) |
Packaging Bulk | Length - Overall 39.89mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.36000 | ¥83.36 |
| 10 | ¥77.55600 | ¥775.56 |
| 25 | ¥75.34960 | ¥1,883.74 |
| 50 | ¥73.72040 | ¥3,686.02 |
| 100 | ¥72.12350 | ¥7,212.35 |
| 250 | ¥70.06276 | ¥17,515.69 |
| 500 | ¥68.54106 | ¥34,270.53 |
| 1,000 | ¥67.05015 | ¥67,050.15 |
| 2,500 | ¥65.12589 | ¥162,814.73 |


