Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Ferrule Installation Solutions

F85-15-C

DigiKey Part Number
298-14467-ND
Manufacturer
Manufacturer Product Number
F85-15-C
Description
CONN FERRULE DIN 4AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Panduit Corp
Style
DIN
Series
Size
4 AWG (25.00mm²)
Packaging
Bulk
Length - Overall
15.00mm
Part Status
Active
Base Product Number
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥6.74800¥67.48
25¥6.55960¥163.99
50¥6.41760¥320.88
100¥6.27940¥627.94
300¥6.06633¥1,819.90
500¥5.96962¥2,984.81
1,000¥5.84077¥5,840.77
2,500¥5.67451¥14,186.27
Manufacturers Standard Package