Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Ferrule Installation Solutions

F83-18-D

DigiKey Part Number
298-14462-ND
Manufacturer
Manufacturer Product Number
F83-18-D
Description
CONN FERRULE DIN 8AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Panduit Corp
Style
DIN
Series
Size
8 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
18.00mm
Part Status
Active
Base Product Number
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.86200¥38.62
25¥3.75440¥93.86
50¥3.67520¥183.76
100¥3.59580¥359.58
250¥3.49392¥873.48
500¥3.41866¥1,709.33
1,000¥3.34497¥3,344.97
2,500¥3.24994¥8,124.85
Manufacturers Standard Package