


F77-12-M | |
|---|---|
DigiKey Part Number | 298-14444-ND |
Manufacturer | |
Manufacturer Product Number | F77-12-M |
Description | CONN FERRULE DIN 18AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.38100 | ¥13.81 |
| 25 | ¥1.34320 | ¥33.58 |
| 50 | ¥1.31500 | ¥65.75 |
| 100 | ¥1.28680 | ¥128.68 |
| 250 | ¥1.25044 | ¥312.61 |
| 500 | ¥1.22362 | ¥611.81 |
| 1,000 | ¥1.19725 | ¥1,197.25 |
| 3,000 | ¥1.15670 | ¥3,470.10 |


