Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire
Ferrule Installation Solutions

F75-8-M

DigiKey Part Number
298-10759-ND
Manufacturer
Manufacturer Product Number
F75-8-M
Description
CONN FERRULE DIN 22AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Panduit Corp
Style
DIN
Series
Size
22 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
8.00mm
Part Status
Active
Base Product Number
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,879
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.44700¥14.47
25¥1.40600¥35.15
50¥1.37780¥68.89
100¥1.34800¥134.80
250¥1.30964¥327.41
500¥1.28136¥640.68
1,000¥1.25390¥1,253.90
3,000¥1.21139¥3,634.17
Manufacturers Standard Package