


F74-5-M | |
|---|---|
DigiKey Part Number | 298-19733-ND |
Manufacturer | |
Manufacturer Product Number | F74-5-M |
Description | CONN FERRULE DIN 22-24AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 24 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 24 AWG (0.34mm²) |
Packaging Bulk | Length - Overall 5.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.27400 | ¥12.74 |
| 25 | ¥1.23720 | ¥30.93 |
| 50 | ¥1.21080 | ¥60.54 |
| 100 | ¥1.18510 | ¥118.51 |
| 250 | ¥1.15152 | ¥287.88 |
| 500 | ¥1.12686 | ¥563.43 |
| 1,000 | ¥1.10264 | ¥1,102.64 |
| 3,000 | ¥1.06531 | ¥3,195.93 |



