
ESV8-ESV10-Q | |
|---|---|
DigiKey Part Number | 298-16737-ND |
Manufacturer | |
Manufacturer Product Number | ESV8-ESV10-Q |
Description | STRONGHOLD STEP-DOWN BUTT SPLICE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 to 10-12 AWG Red, Yellow Stripe |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 8 to 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Step Up/Step Down |
Part Status Active | Color Red, Yellow Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.34000 | ¥42.34 |
| 10 | ¥39.36500 | ¥393.65 |
| 25 | ¥38.24720 | ¥956.18 |
| 50 | ¥37.42340 | ¥1,871.17 |
| 100 | ¥36.61380 | ¥3,661.38 |
| 250 | ¥35.57024 | ¥8,892.56 |
| 500 | ¥34.79932 | ¥17,399.66 |
| 1,000 | ¥34.04427 | ¥34,044.27 |
| 2,500 | ¥33.06963 | ¥82,674.07 |



