
EDNF18250FIMB-Q | |
|---|---|
DigiKey Part Number | 298-16684-ND |
Manufacturer | |
Manufacturer Product Number | EDNF18250FIMB-Q |
Description | STRONGHOLD MALE DISCONNECT, NYLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.136" (3.45mm) |
Length - Overall 0.910" (23.11mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.63900 | ¥46.39 |
| 25 | ¥4.51200 | ¥112.80 |
| 50 | ¥4.41440 | ¥220.72 |
| 100 | ¥4.32010 | ¥432.01 |
| 250 | ¥4.19772 | ¥1,049.43 |
| 500 | ¥4.10726 | ¥2,053.63 |
| 1,000 | ¥4.01868 | ¥4,018.68 |
| 2,500 | ¥3.90444 | ¥9,761.10 |




