
E18-4RB-L | |
|---|---|
DigiKey Part Number | 298-16634-ND |
Manufacturer | |
Manufacturer Product Number | E18-4RB-L |
Description | STRONGHOLD RING TERMINAL, NON-IN |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.75300 | ¥17.53 |
| 25 | ¥1.70360 | ¥42.59 |
| 50 | ¥1.66560 | ¥83.28 |
| 100 | ¥1.63080 | ¥163.08 |
| 250 | ¥1.58448 | ¥396.12 |
| 500 | ¥1.55042 | ¥775.21 |
| 1,000 | ¥1.51700 | ¥1,517.00 |
| 2,500 | ¥1.47400 | ¥3,685.00 |

