


CT-1006 | |
|---|---|
DigiKey Part Number | 298-14335-ND |
Manufacturer | |
Manufacturer Product Number | CT-1006 |
Description | TOOL HAND CRIMPER 1AWG SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Panduit Corp | For Use With/Related Products Ferrules |
Series | Wire Gauge or Range - AWG 1 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,353.74000 | ¥4,353.74 |
| 5 | ¥4,136.28000 | ¥20,681.40 |
| 10 | ¥4,045.78000 | ¥40,457.80 |
| 25 | ¥3,928.96640 | ¥98,224.16 |

