Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLTS50F-C

DigiKey Part Number
298-13576-ND
Manufacturer
Manufacturer Product Number
CLTS50F-C
Description
HOSE 0.512" ID POLY 100' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Panduit Corp
Color
Black
Series
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.007" ~ 0.020" (0.18mm ~ 0.51mm)
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Wire Loom, Protective Hose
Abrasion Protection
Abrasion Resistant
Type Attributes
Convoluted, Corrugated
Features
Crush Resistant, Impact Resistant
Diameter - Inside
0.512" (13.00mm)
Material Flammability Rating
UL94 HB
Diameter - Outside
0.654" (16.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥743.75000¥743.75
2¥727.63500¥1,455.27
3¥718.34667¥2,155.04
5¥706.83800¥3,534.19
7¥699.34286¥4,895.40
10¥691.48400¥6,914.84
Manufacturers Standard Package