
CJS6X88TGRDY | |
|---|---|
DigiKey Part Number | 298-21020-ND |
Manufacturer | |
Manufacturer Product Number | CJS6X88TGRDY |
Description | MINI-COM MODULE, CAT 6A, SHIELDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.11000 | ¥258.11 |
| 10 | ¥240.00400 | ¥2,400.04 |
| 25 | ¥233.15440 | ¥5,828.86 |
| 50 | ¥228.08980 | ¥11,404.49 |
| 100 | ¥223.13110 | ¥22,313.11 |
| 250 | ¥216.72980 | ¥54,182.45 |
| 500 | ¥212.00218 | ¥106,001.09 |
| 1,000 | ¥207.36991 | ¥207,369.91 |
| 2,500 | ¥201.39049 | ¥503,476.22 |


