


BT9LH-L0 | |
|---|---|
DigiKey Part Number | 298-1096-ND |
Manufacturer | |
Manufacturer Product Number | BT9LH-L0 |
Description | CBL TIE LOCKING BLK 120LB 2.560' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.00" (228.60mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.560' (780.29mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 30.75" | Shelf Life 48 Months |
Bundle Diameter 9.00" (228.60mm) | Shelf Life Start Date of Manufacture |
Width 0.275" (7.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT9LH-C0 | Panduit Corp | 200 | 298-13532-ND | ¥15.84960 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥21.03500 | ¥210.35 |
| 25 | ¥20.40800 | ¥510.20 |
| 50 | ¥19.94080 | ¥997.04 |
| 100 | ¥19.47980 | ¥1,947.98 |
| 250 | ¥18.88432 | ¥4,721.08 |
| 500 | ¥18.44286 | ¥9,221.43 |
| 1,000 | ¥18.00926 | ¥18,009.26 |
| 2,500 | ¥17.44760 | ¥43,619.00 |


