


BT5LH-C0 | |
|---|---|
DigiKey Part Number | 298-13528-ND |
Manufacturer | |
Manufacturer Product Number | BT5LH-C0 |
Description | CBL TIE LOCKING BLK 120LB 1.508' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.00" (127.00mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.508' (459.74mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 18" | Shelf Life 48 Months |
Bundle Diameter 5.00" (127.00mm) | Shelf Life Start Date of Manufacture |
Width 0.275" (7.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥10.10020 | ¥1,010.02 |
| 200 | ¥9.86800 | ¥1,973.60 |
| 300 | ¥9.73367 | ¥2,920.10 |
| 500 | ¥9.56658 | ¥4,783.29 |
| 700 | ¥9.45776 | ¥6,620.43 |
| 1,000 | ¥9.34334 | ¥9,343.34 |



