


BT2M-M0 | |
|---|---|
DigiKey Part Number | 298-10473-ND |
Manufacturer | |
Manufacturer Product Number | BT2M-M0 |
Description | CBL TIE LOCKING BLACK 18LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.658' (200.66mm, 7.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.095" (2.41mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18L0M4 | HellermannTyton | 425,000 | 1436-1524-ND | ¥0.46363 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.14247 | ¥1,142.47 |
| 2,000 | ¥1.11625 | ¥2,232.50 |
| 3,000 | ¥1.10114 | ¥3,303.42 |
| 5,000 | ¥1.08231 | ¥5,411.55 |
| 7,000 | ¥1.07005 | ¥7,490.35 |
| 10,000 | ¥1.05716 | ¥10,571.60 |













