


BT2I-M30 | |
|---|---|
DigiKey Part Number | 298-12162-ND |
Manufacturer | |
Manufacturer Product Number | BT2I-M30 |
Description | CBL TIE LOCKING BLACK 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.141" (3.58mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.48000 | ¥1.48 |
| 10 | ¥1.41200 | ¥14.12 |
| 25 | ¥1.37320 | ¥34.33 |
| 50 | ¥1.34360 | ¥67.18 |
| 100 | ¥1.31320 | ¥131.32 |
| 250 | ¥1.27396 | ¥318.49 |
| 500 | ¥1.24504 | ¥622.52 |
| 1,000 | ¥1.21654 | ¥1,216.54 |
| 3,000 | ¥1.17251 | ¥3,517.53 |



