


BT1M-M39 | |
|---|---|
DigiKey Part Number | 298-12158-ND |
Manufacturer | |
Manufacturer Product Number | BT1M-M39 |
Description | CBL TIE LOCKING NATURAL 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.333' (101.60mm, 4.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 4" | Shelf Life 48 Months |
Bundle Diameter 0.90" (22.86mm) | Shelf Life Start Date of Manufacture |
Width 0.095" (2.41mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.22000 | ¥1.22 |
| 10 | ¥1.16800 | ¥11.68 |
| 25 | ¥1.13640 | ¥28.41 |
| 50 | ¥1.11180 | ¥55.59 |
| 100 | ¥1.08750 | ¥108.75 |
| 250 | ¥1.05508 | ¥263.77 |
| 500 | ¥1.03138 | ¥515.69 |
| 1,000 | ¥1.00784 | ¥1,007.84 |
| 3,000 | ¥0.97139 | ¥2,914.17 |




