
BC2S-S10-D0 | |
|---|---|
DigiKey Part Number | 298-13506-ND |
Manufacturer | |
Manufacturer Product Number | BC2S-S10-D0 |
Description | CBL TIE LOCKING BLACK 50LB 8.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.709' (216.00mm, 8.50") |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8.5" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.93588 | ¥1,967.94 |
| 1,000 | ¥3.84499 | ¥3,844.99 |
| 1,500 | ¥3.79250 | ¥5,688.75 |
| 2,500 | ¥3.72716 | ¥9,317.90 |
| 3,500 | ¥3.68456 | ¥12,895.96 |
| 5,000 | ¥3.63986 | ¥18,199.30 |



