



ABM3H-A-L | |
|---|---|
DigiKey Part Number | 298-1119-ND |
Manufacturer | |
Manufacturer Product Number | ABM3H-A-L |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 1.50" L x 1.50" W x 0.25" H (38.1mm x 38.1mm x 6.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH, H Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color White |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥24.24500 | ¥48.49 |
| 10 | ¥23.05900 | ¥230.59 |
| 26 | ¥22.37846 | ¥581.84 |
| 50 | ¥21.92440 | ¥1,096.22 |
| 100 | ¥21.45170 | ¥2,145.17 |
| 500 | ¥20.39084 | ¥10,195.42 |
| 1,000 | ¥19.94929 | ¥19,949.29 |
| 5,000 | ¥18.95855 | ¥94,792.75 |
| 10,000 | ¥18.54638 | ¥185,463.80 |



