Mount Black 0.88" Dia x 9.00" L (22.2mm x 228.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

827-09

DigiKey Part Number
827-09PV-ND
Manufacturer
Manufacturer Product Number
827-09
Description
MOUNT BLACK 0.88" DIA X 9" L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mount Black 0.88" Dia x 9.00" L (22.2mm x 228.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mount
Manufacturer
Panavise
Color
Black
Packaging
Bulk
Size / Dimension
0.88" Dia x 9.00" L (22.2mm x 228.6mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥322.21000¥322.21
Manufacturers Standard Package
Alternate Color
MOUNT CREAM 0.88" DIA X 9" L
In-Stock: 2
Unit Price: ¥322.21000