



SP2-SF | |
|---|---|
DigiKey Part Number | 255-1750-ND |
Manufacturer | |
Manufacturer Product Number | SP2-SF |
Description | RELAY SOCKET 10 POS CHASSIS MT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Panasonic Electric Works | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Box | For Use With/Related Products SP2 Relays |
Part Status Active | Features Mounting Hardware |
Type Socket | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.51000 | ¥150.51 |
| 10 | ¥134.03200 | ¥1,340.32 |
| 30 | ¥126.82033 | ¥3,804.61 |
| 50 | ¥123.59840 | ¥6,179.92 |
| 100 | ¥119.35260 | ¥11,935.26 |
| 250 | ¥113.95956 | ¥28,489.89 |
| 500 | ¥110.03908 | ¥55,019.54 |



