



SP2-DC5V | |
|---|---|
DigiKey Part Number | 255-2838-ND |
Manufacturer | |
Manufacturer Product Number | SP2-DC5V |
Description | RELAY GEN PURPOSE DPDT 15A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | SP2-DC5V Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 3.5 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 3750VA, 450W | Coil Resistance 83 Ohms |
Coil Current 60.2 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥355.52000 | ¥355.52 |
| 20 | ¥305.76650 | ¥6,115.33 |
| 40 | ¥295.26050 | ¥11,810.42 |
| 60 | ¥289.28133 | ¥17,356.88 |
| 100 | ¥281.91890 | ¥28,191.89 |
| 260 | ¥268.63462 | ¥69,845.00 |



