Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SFS4-DC24V

DigiKey Part Number
255-3097-ND
Manufacturer
Manufacturer Product Number
SFS4-DC24V
Description
RELAY SAFETY 6PST 6A 24V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SFS4-DC24V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
18 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
2.4 VDC
Series
Operate Time
20 ms
Packaging
Bulk
Release Time
20 ms
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
24VDC
Coil Current
20.8 mA
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Coil Power
500mW
Contact Rating (Current)
6 A
Coil Resistance
1.15 kOhms
Switching Voltage
250VAC, 30VDC - Max
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.56000¥193.56
10¥172.39600¥1,723.96
25¥164.62120¥4,115.53
50¥158.96860¥7,948.43
100¥153.50730¥15,350.73
250¥146.56920¥36,642.30
500¥141.52588¥70,762.94
Manufacturers Standard Package