



S4EB-L2-5V | |
|---|---|
DigiKey Part Number | 255-2835-ND |
Manufacturer | |
Manufacturer Product Number | S4EB-L2-5V |
Description | RELAY GEN PURPOSE 4PST 4A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 3.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form 4PST-NO (4 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 4 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 48VDC - Max | Relay Type |
Load - Max Switching 1000VA, 192W | Coil Resistance 130 Ohms |
Coil Current 38.5 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.34000 | ¥166.34 |
| 10 | ¥148.16100 | ¥1,481.61 |
| 25 | ¥141.47640 | ¥3,536.91 |
| 50 | ¥136.62040 | ¥6,831.02 |
| 100 | ¥131.92740 | ¥13,192.74 |
| 250 | ¥125.96620 | ¥31,491.55 |
| 500 | ¥121.63320 | ¥60,816.60 |


