
RSM2F | |
|---|---|
DigiKey Part Number | RSM2F-KIT-ND |
Manufacturer | Panasonic Industry |
Manufacturer Product Number | RSM2F |
Description | RES KIT 100-976 1/4W 19200PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/4W Surface Mount 19200 Pieces (96 Values - 200 Each) |
Category | Power (Watts) 1/4W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 19200 Pieces (96 Values - 200 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 1206 (3216 Metric) |
Resistance (Ohms) 100 ~ 976 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,359.36000 | ¥3,359.36 |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| ERJ-8ENF1000V | RES SMD 100 OHM 1% 1/4W 1206 | 200 |
| ERJ-8ENF4990V | RES SMD 499 OHM 1% 1/4W 1206 | 200 |
| ERJ-8ENF2000V | RES SMD 200 OHM 1% 1/4W 1206 | 200 |
| ERJ-8ENF1500V | RES SMD 150 OHM 1% 1/4W 1206 | 200 |

