12 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V80126LTB

DigiKey Part Number
10-EZP-V80126LTB-ND
Manufacturer
Manufacturer Product Number
EZP-V80126LTB
Description
CAP FILM 12UF 10% 800V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-V80126LTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.614" L x 0.866" W (41.00mm x 22.00mm)
Packaging
Bulk
Height - Seated (Max)
1.457" (37.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.476" (37.50mm)
Tolerance
±10%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
800V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
12.5 mOhms
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EZP-V80126LTTPanasonic Industry13610-EZP-V80126LTT-ND¥68.56000Parametric Equivalent
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.56000¥68.56
10¥51.32400¥513.24
50¥44.45460¥2,222.73
150¥41.26340¥6,189.51
600¥38.41400¥23,048.40
1,050¥37.54271¥39,419.85
Manufacturers Standard Package