
EZP-V80126LTA | |
|---|---|
DigiKey Part Number | 10-EZP-V80126LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80126LTA |
Description | CAP FILM 12UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.807" W (31.00mm x 20.50mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 9.9 mOhms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.87000 | ¥59.87 |
| 10 | ¥44.39300 | ¥443.93 |
| 50 | ¥38.22400 | ¥1,911.20 |
| 200 | ¥34.74475 | ¥6,948.95 |
| 600 | ¥32.80238 | ¥19,681.43 |
| 1,000 | ¥32.08386 | ¥32,083.86 |
| 2,600 | ¥30.98660 | ¥80,565.16 |

