
EXB-V4V331JV | |
|---|---|
DigiKey Part Number | Y2331TR-ND - Tape & Reel (TR) Y2331CT-ND - Cut Tape (CT) Y2331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V331JV |
Description | RES ARRAY 2 RES 330 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606, Concave |
Circuit Type Isolated | Supplier Device Package 0606 |
Resistance (Ohms) 330 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.13300 | ¥11.33 |
| 25 | ¥0.95600 | ¥23.90 |
| 50 | ¥0.84520 | ¥42.26 |
| 100 | ¥0.74840 | ¥74.84 |
| 250 | ¥0.64340 | ¥160.85 |
| 500 | ¥0.57742 | ¥288.71 |
| 1,000 | ¥0.52118 | ¥521.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.42948 | ¥2,147.40 |
| 10,000 | ¥0.39608 | ¥3,960.80 |
| 15,000 | ¥0.37893 | ¥5,683.95 |
| 25,000 | ¥0.35952 | ¥8,988.00 |
| 35,000 | ¥0.34795 | ¥12,178.25 |
| 50,000 | ¥0.33665 | ¥16,832.50 |


