3.3k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V332JV

DigiKey Part Number
Y8332TR-ND - Tape & Reel (TR)
Y8332CT-ND - Cut Tape (CT)
Y8332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V332JV
Description
RES ARRAY 2 RES 3.3K OHM 0606
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V332JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0606, Convex
Resistance (Ohms)
3.3k
Supplier Device Package
0606
Tolerance
±5%
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Number of Resistors
2
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,116
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.76900¥7.69
25¥0.64160¥16.04
50¥0.56560¥28.28
100¥0.49950¥49.95
250¥0.42740¥106.85
500¥0.38190¥190.95
1,000¥0.34345¥343.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.28029¥1,401.45
10,000¥0.25737¥2,573.70
15,000¥0.24560¥3,684.00
25,000¥0.23228¥5,807.00
35,000¥0.22434¥7,851.90
50,000¥0.21659¥10,829.50
Manufacturers Standard Package