
EXB-34V105JV | |
|---|---|
DigiKey Part Number | Y8105TR-ND - Tape & Reel (TR) Y8105CT-ND - Cut Tape (CT) Y8105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V105JV |
Description | RES ARRAY 2 RES 1M OHM 0606 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V105JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 1M | Supplier Device Package 0606 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76900 | ¥7.69 |
| 25 | ¥0.64160 | ¥16.04 |
| 50 | ¥0.56560 | ¥28.28 |
| 100 | ¥0.49950 | ¥49.95 |
| 250 | ¥0.42740 | ¥106.85 |
| 500 | ¥0.38190 | ¥190.95 |
| 1,000 | ¥0.34345 | ¥343.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.28029 | ¥1,401.45 |
| 10,000 | ¥0.25737 | ¥2,573.70 |
| 15,000 | ¥0.24560 | ¥3,684.00 |
| 25,000 | ¥0.23228 | ¥5,807.00 |
| 35,000 | ¥0.22434 | ¥7,851.90 |
| 50,000 | ¥0.21659 | ¥10,829.50 |


