
EXB-2HV182JV | |
|---|---|
DigiKey Part Number | Y1182TR-ND - Tape & Reel (TR) Y1182CT-ND - Cut Tape (CT) Y1182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV182JV |
Description | RES ARRAY 8 RES 1.8K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 1.8k | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.34000 | ¥13.40 |
| 25 | ¥1.12800 | ¥28.20 |
| 50 | ¥0.99740 | ¥49.87 |
| 100 | ¥0.88490 | ¥88.49 |
| 250 | ¥0.76184 | ¥190.46 |
| 500 | ¥0.68460 | ¥342.30 |
| 1,000 | ¥0.61901 | ¥619.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.51214 | ¥2,560.70 |
| 10,000 | ¥0.47317 | ¥4,731.70 |
| 15,000 | ¥0.45314 | ¥6,797.10 |
| 25,000 | ¥0.43049 | ¥10,762.25 |
| 35,000 | ¥0.41699 | ¥14,594.65 |
| 50,000 | ¥0.40380 | ¥20,190.00 |



