
EXB-28V101JX | |
|---|---|
DigiKey Part Number | Y7101TR-ND - Tape & Reel (TR) Y7101CT-ND - Cut Tape (CT) Y7101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V101JX |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V101JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 100 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.34700 | ¥3.47 |
| 25 | ¥0.29440 | ¥7.36 |
| 50 | ¥0.25640 | ¥12.82 |
| 100 | ¥0.22580 | ¥22.58 |
| 250 | ¥0.19120 | ¥47.80 |
| 500 | ¥0.16986 | ¥84.93 |
| 1,000 | ¥0.15159 | ¥151.59 |
| 5,000 | ¥0.11905 | ¥595.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.11056 | ¥1,105.60 |
| 20,000 | ¥0.10133 | ¥2,026.60 |
| 30,000 | ¥0.09658 | ¥2,897.40 |
| 50,000 | ¥0.09121 | ¥4,560.50 |
| 70,000 | ¥0.08801 | ¥6,160.70 |
| 100,000 | ¥0.08489 | ¥8,489.00 |









