


EWTS5GND21 | |
|---|---|
DigiKey Part Number | 10-EWTS5GND21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EWTS5GND21 |
Description | SENSOR INTERTIAL 6DOF |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Category | Output Type SPI |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 24-TFQFN Exposed Pad |
Part Status Last Time Buy | Supplier Device Package 24-QFN (4.5x4.5) |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Mounting Type Surface Mount, Wettable Flank |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥154.48750 | ¥308,975.00 |



