
EVQ-Q2S02W | |
|---|---|
DigiKey Part Number | P12951STR-ND - Tape & Reel (TR) P12951SCT-ND - Cut Tape (CT) P12951SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2S02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2S02W Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.50mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.88600 | ¥18.86 |
| 25 | ¥1.76640 | ¥44.16 |
| 100 | ¥1.58450 | ¥158.45 |
| 250 | ¥1.46908 | ¥367.27 |
| 500 | ¥1.38622 | ¥693.11 |
| 1,000 | ¥1.30856 | ¥1,308.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.24885 | ¥2,497.70 |
| 4,000 | ¥1.18242 | ¥4,729.68 |
| 6,000 | ¥1.14654 | ¥6,879.24 |
| 10,000 | ¥1.10441 | ¥11,044.10 |
| 14,000 | ¥1.07853 | ¥15,099.42 |
| 20,000 | ¥1.05268 | ¥21,053.60 |

