
EVQ-Q2B01W | |
|---|---|
DigiKey Part Number | P12930STR-ND - Tape & Reel (TR) P12930SCT-ND - Cut Tape (CT) P12930SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2B01W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2B01W Models |
Category | Actuator Height off PCB, Vertical 2.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 50gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.91900 | ¥19.19 |
| 25 | ¥1.79960 | ¥44.99 |
| 100 | ¥1.61350 | ¥161.35 |
| 250 | ¥1.49588 | ¥373.97 |
| 500 | ¥1.41152 | ¥705.76 |
| 1,000 | ¥1.33246 | ¥1,332.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.18242 | ¥4,729.68 |
| 8,000 | ¥1.12238 | ¥8,979.04 |
| 12,000 | ¥1.09020 | ¥13,082.40 |
| 20,000 | ¥1.05268 | ¥21,053.60 |
| 28,000 | ¥1.02976 | ¥28,833.28 |
| 40,000 | ¥1.00696 | ¥40,278.40 |





